Knowles 1206J0500822KFR
| Manufacturer | |
| MPN | 1206J0500822KFR |
| LCSC Part # | C2365029 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF ±10% 50V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4055 | $ 0.41 |
| 200+ | $ 0.157 | $ 31.40 |
| 500+ | $ 0.1514 | $ 75.70 |
| 1,000+ | $ 0.1487 | $ 148.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R822K500DT | CCTC | 1206 | 3,500 | $ 0.0113 | ||
| CC1206KRX7R9BB822 | YAGEO | 1206 | 1,400 | $ 0.034 | ||
| C1206N822K050T | IHHEC | 1206 | 480 | $ 0.0356 | ||
| C1206C822K5RACTU | KEMET | 1206 | 0 | $ 0.055 | ||
| VJ1206A822KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y822KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5464 | ||
| GA1206Y822KXABT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y822KXABR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y822KBABT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206Y822KBABR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y822KXAMC | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822KXAAC | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822KXAAP | VISHAY | 1206 | 0 | $ 0.0546 | ||
| GA1206A822KXABR31G | VISHAY | 1206 | 0 | $ 0.0557 | ||
| VJ1206Y822KXAMP | VISHAY | 1206 | 0 | $ 0.0546 | ||
| GA1206A822KBABT31G | VISHAY | 1206 | 0 | $ 0.0667 | ||
| VJ1206Y822KXACW1BC | VISHAY | 1206 | 0 | $ 0.0866 | ||
| 1206B822K500NT | FH | 1206 | 0 | $ 0.0132 | ||
| 1206B822K500CT | Walsin | 1206 | 0 | $ 0.0316 | ||
| CC1206KPX7R9BB822 | YAGEO | 1206 | 0 | $ 0.0439 |

