Knowles 1210J1K50220GCR
| Manufacturer | |
| MPN | 1210J1K50220GCR |
| LCSC Part # | C2364866 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22pF ±2% 1.5kV 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J1K50220GCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4205 | $ 0.42 |
| 200+ | $ 0.1628 | $ 32.56 |
| 500+ | $ 0.157 | $ 78.50 |
| 1,000+ | $ 0.1542 | $ 154.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1K50220GCR | Knowles | 1210 | 0 | $ 0.4445 | ||
| 1210Y1K50220GCT | Knowles | 1210 | 0 | $ 0.4582 | ||
| 1210J1K50220GCT | Knowles | 1210 | 0 | $ 1.17 | ||
| 1210J2K00220GCT | Knowles | 1210 | 0 | $ 0.5048 | ||
| 1210Y2K00220GCR | Knowles | 1210 | 0 | $ 0.494 | ||
| 1210Y2K00220GCT | Knowles | 1210 | 0 | $ 0.5359 | ||
| 1210N220G202CT | Walsin | 1210 | 0 | $ 0.275 | ||
| 1210J1K50220FCT | Knowles | 1210 | 0 | $ 0.9455 | ||
| 1210Y1K50220FCT | Knowles | 1210 | 0 | $ 2.6806 | ||
| 1210J2K00220FCT | Knowles | 1210 | 0 | $ 0.9767 |

