KEMET C1812X184M4JACAUTO
| Manufacturer | |
| MPN | C1812X184M4JACAUTO |
| LCSC Part # | C2363184 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 180nF U2J ±20% 16V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812X184M4JACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 180nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4085 | $ 0.41 |
| 200+ | $ 0.1581 | $ 31.62 |
| 500+ | $ 0.1526 | $ 76.30 |
| 1,000+ | $ 0.1498 | $ 149.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 180nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C184M4JACAUTO | KEMET | 1812 | 0 | $ 0.382 | ||
| C1812X184M4JAC7800 | KEMET | 1812 | 0 | $ 0.4227 | ||
| C1812C184M3JACAUTO | KEMET | 1812 | 0 | $ 0.3822 | ||
| C1812X184M3JACAUTO | KEMET | 1812 | 0 | $ 0.4104 | ||
| C1812X184M3JAC7800 | KEMET | 1812 | 0 | $ 0.4228 | ||
| C1812X184K4JACAUTO | KEMET | 1812 | 0 | $ 0.4271 | ||
| C1812X184K4JAC7800 | KEMET | 1812 | 0 | $ 0.4403 | ||
| C1812C184K4JACAUTO | KEMET | 1812 | 0 | $ 0.49 | ||
| C1812X184K3JACAUTO | KEMET | 1812 | 0 | $ 0.4272 | ||
| C1812X184K3JAC7800 | KEMET | 1812 | 0 | $ 0.4404 | ||
| C1812C184K3JACAUTO | KEMET | 1812 | 0 | $ 0.49 | ||
| C1812C184J4JACAUTO | KEMET | 1812 | 0 | $ 0.7008 | ||
| C1812X184J4JACAUTO | KEMET | 1812 | 0 | $ 0.7519 | ||
| C1812X184J4JAC7800 | KEMET | 1812 | 0 | $ 0.9349 | ||
| C1812C184J3JACAUTO | KEMET | 1812 | 0 | $ 0.7008 | ||
| C1812X184J3JACAUTO | KEMET | 1812 | 0 | $ 0.7535 | ||
| C1812X184J3JAC7800 | KEMET | 1812 | 0 | $ 0.9365 | ||
| C1812C184G4JACAUTO | KEMET | 1812 | 0 | $ 0.9953 | ||
| C1812X184G4JACAUTO | KEMET | 1812 | 0 | $ 1.0697 | ||
| C1812X184G4JAC7800 | KEMET | 1812 | 0 | $ 1.3333 |

