LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC EXCX4CE900U

Manufacturer
MPN
EXCX4CE900U
LCSC Part #
C236272
Packaging
SMD-4P,0.7x0.5mm
Customer #
Key Attributes
CMC 100mA 2LN 90Ω SMD
DatasheetPANASONIC EXCX4CE900U
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerPANASONIC
PackagingSMD-4P,0.7x0.5mm
DC Resistance(DCR)3Ω
Number of Lines2
Operating Temperature-40℃~+85℃
Voltage Rating5V
Current Rating100mA
Impedance @ Frequency90Ω@100MHz

Features

AI Translation
  • Small and thin (L 0.65 mm × W 0.50 mm × H 0.30 mm)
  • Noise suppression of high-speed differential transmission lines with little influence of waveform rounding on signal transmission
  • Strong multilayer/sintered structure, excellent reflow resistance and high mounting reliability
  • Lead, halogen and antimony-free
  • RoHS compliant

Applications

AI Translation
  • Smartphones, Tablet PCs and DSC
  • Noise suppression of high-speed differential data lines such as MIPI, USB and LVDS