Knowles 1206J6301P10BQT
| Manufacturer | |
| MPN | 1206J6301P10BQT |
| LCSC Part # | C2362527 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.1pF 630V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J6301P10BQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4069 | $ 0.41 |
| 200+ | $ 0.1575 | $ 31.50 |
| 500+ | $ 0.152 | $ 76.00 |
| 1,000+ | $ 0.1492 | $ 149.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y6301P10DQT | Knowles | 1206 | 0 | $ 0.4056 | ||
| 1206Y6301P10CQT | Knowles | 1206 | 0 | $ 0.4056 | ||
| 1206J6301P10CQT | Knowles | 1206 | 0 | $ 0.414 | ||
| 1206J6301P10DQT | Knowles | 1206 | 0 | $ 0.414 | ||
| 1206J6301P10HQT | Knowles | 1206 | 0 | $ 0.7255 | ||
| 1206Y1K01P10BQT | Knowles | 1206 | 0 | $ 0.4445 | ||
| 1206Y1K01P10DQT | Knowles | 1206 | 0 | $ 0.4404 | ||
| 1206Y1K01P10CQT | Knowles | 1206 | 0 | $ 0.4404 | ||
| 1206J1K01P10CQT | Knowles | 1206 | 0 | $ 0.4496 | ||
| 1206J1K01P10DQT | Knowles | 1206 | 0 | $ 0.4496 |

