KEMET C1812C184K8JAC7800
| Manufacturer | |
| MPN | C1812C184K8JAC7800 |
| LCSC Part # | C2362202 |
| Packaging | 1810 |
| Customer # | |
| Key Attributes | 180nF U2J ±10% 10V 1810 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C184K8JAC7800 |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1810 | |
| Capacitance | 180nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1810 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4092 | $ 0.41 |
| 200+ | $ 0.1584 | $ 31.68 |
| 500+ | $ 0.1528 | $ 76.40 |
| 1,000+ | $ 0.1501 | $ 150.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1810 | |
| Capacitance | 180nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1810 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C184K4JAC7800 | KEMET | 1810 | 0 | $ 0.4095 | ||
| C1812C184K3JAC7800 | KEMET | 1810 | 0 | $ 0.4804 | ||
| C1812C184J8JAC7800 | KEMET | 1810 | 0 | $ 0.7271 | ||
| C1812C184J4JAC7800 | KEMET | 1810 | 0 | $ 0.7271 | ||
| C1812C184J3JAC7800 | KEMET | 1810 | 0 | $ 0.8715 | ||
| C1812C184G8JAC7800 | KEMET | 1810 | 0 | $ 1.0356 | ||
| C1812C184G4JAC7800 | KEMET | 1810 | 0 | $ 1.0356 | ||
| C1812C184G3JAC7800 | KEMET | 1810 | 0 | $ 1.2413 | ||
| C1812C184F8JAC7800 | KEMET | 1810 | 0 | $ 3.8765 | ||
| C1812C184F4JAC7800 | KEMET | 1810 | 0 | $ 3.8781 | ||
| C1812C184F3JAC7800 | KEMET | 1810 | 0 | $ 3.8797 | ||
| C1812C184M8JAC7800 | KEMET | 1810 | 0 | $ 0.4706 | ||
| C1812C184M4JAC7800 | KEMET | 1810 | 0 | $ 0.3931 | ||
| C1812C184M3JAC7800 | KEMET | 1810 | 0 | $ 0.3932 |

