VISHAY VJ0603D680GXBAT
| Manufacturer | |
| MPN | VJ0603D680GXBAT |
| LCSC Part # | C2361842 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 68pF C0G ±2% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D680GXBAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3836 | $ 0.38 |
| 200+ | $ 0.1485 | $ 29.70 |
| 500+ | $ 0.1433 | $ 71.65 |
| 1,000+ | $ 0.1407 | $ 140.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C680G1GACTU | KEMET | 0603 | 0 | $ 0.1513 | ||
| C0603C680G1GAC7867 | KEMET | 0603 | 0 | $ 0.1902 | ||
| 0603Y1000680GCT | Knowles | 0603 | 0 | $ 0.1913 | ||
| GCM1885C2A680GA16D | muRata | 0603 | 0 | $ 0.1382 | ||
| GCM1885C2A680GA16J | muRata | 0603 | 0 | $ 0.0672 | ||
| GRM1885C2A680GA01D | muRata | 0603 | 0 | $ 0.0222 | ||
| C0603C0G101-680GNP | Venkel | 0603 | 0 | $ 0.0106 | ||
| VJ0603A680GLBAJ32 | VISHAY | 0603 | 0 | $ 0.5727 | ||
| VJ0603A680GXBPW1BC | VISHAY | 0603 | 0 | $ 0.0362 | ||
| VJ0603A680GXBCW1BC | VISHAY | 0603 | 0 | $ 0.0403 | ||
| GA0603A680GXBAC31G | VISHAY | 0603 | 0 | $ 0.0562 | ||
| GA0603A680GBBAT31G | VISHAY | 0603 | 0 | $ 0.0698 | ||
| GA0603A680GBBAR31G | VISHAY | 0603 | 0 | $ 0.0698 | ||
| VJ0603A680GXBAP | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603D680GLBAT | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D680GXBAJ | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D680GLBAJ | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603A680GLCAJ32 | VISHAY | 0603 | 0 | $ 0.7056 | ||
| GA0603A680GXCAC31G | VISHAY | 0603 | 0 | $ 0.0598 | ||
| HH18N680G101CT | Walsin | 0603 | 0 | $ 0.0157 |

