VISHAY VJ1812Y102KBFAT4X
| Manufacturer | |
| MPN | VJ1812Y102KBFAT4X |
| LCSC Part # | C2361327 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 2kV 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1812Y102KBFAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3906 | $ 0.39 |
| 200+ | $ 0.1512 | $ 30.24 |
| 500+ | $ 0.1459 | $ 72.95 |
| 1,000+ | $ 0.1432 | $ 143.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812KKX7RDBB102 | YAGEO | 1812 | 14,610 | $ 0.4451 | ||
| FV43X102K202ECG | PSA | 1812 | 7,475 | $ 0.1513 | ||
| C1812X102K202T | IHHEC | 1812 | 5,265 | $ 0.1918 | ||
| C1812C102KGRACTU | KEMET | 1812 | 4,035 | $ 0.3391 | ||
| TCC1812X7R102K202GT | CCTC | 1812 | 1,125 | $ 0.1182 | ||
| 1812B102K202CT | Walsin | 1812 | 950 | $ 0.1201 | ||
| C1812C102KGRACAUTO | KEMET | 1812 | 865 | $ 0.1588 | ||
| 202S43W102KV4E | Johanson Dielectrics | 1812 | 0 | $ 0.1044 | ||
| VPDR202W102K1GV001E | Johanson Dielectrics | 1812 | 0 | $ 0.2359 | ||
| 1812B102K202NT | Knowles | 1812 | 0 | $ 0.1974 | ||
| 1812J2K00102KXT | Knowles | 1812 | 0 | $ 0.2102 | ||
| 1812Y2K00102KXT | Knowles | 1812 | 0 | $ 0.269 | ||
| 1812Y2K00102KJT | Knowles | 1812 | 0 | $ 0.3284 | ||
| 1812GC102KAT2A | Kyocera AVX | 1812 | 0 | $ 0.1912 | ||
| HC1812XR102K202 | Meritek | 1812 | 0 | $ 0.0752 | ||
| C1812X7R202-102KNE | Venkel | 1812 | 0 | $ 0.1562 | ||
| TCC1812X7R102K202FT | CCTC | 1812 | 0 | $ 0.0863 | ||
| 1812B102K202NT | FH | 1812 | 0 | $ 0.1922 | ||
| FV43X102K202EEG | PSA | 1812 | 0 | $ 0.0929 | ||
| 1812B102K202CT-C | Walsin | 1812 | 0 | $ 0.1356 |

