Knowles 1808J0500101JFR
| Manufacturer | |
| MPN | 1808J0500101JFR |
| LCSC Part # | C2360670 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 100pF ±5% 50V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0500101JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3524 | $ 0.35 |
| 200+ | $ 0.1364 | $ 27.28 |
| 500+ | $ 0.1316 | $ 65.80 |
| 1,000+ | $ 0.1293 | $ 129.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500101JXR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808J0500101JCR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808Y0500101JCR | Knowles | 1808 | 0 | $ 0.2475 | ||
| 1808Y0500101JXR | Knowles | 1808 | 0 | $ 0.2475 | ||
| 1808J0500101JXT | Knowles | 1808 | 0 | $ 0.2743 | ||
| 1808J0500101JCT | Knowles | 1808 | 0 | $ 0.2617 | ||
| 1808Y0500101JDR | Knowles | 1808 | 0 | $ 0.3732 | ||
| 1808Y0500101JFR | Knowles | 1808 | 0 | $ 0.3732 | ||
| 1808J0500101JFT | Knowles | 1808 | 0 | $ 0.3257 | ||
| 1808J0500101JDT | Knowles | 1808 | 0 | $ 0.3551 | ||
| 1808J0500101JDR | Knowles | 1808 | 0 | $ 0.3524 | ||
| 1808Y0500101JFT | Knowles | 1808 | 0 | $ 0.3268 | ||
| 1808Y0500101JDT | Knowles | 1808 | 0 | $ 0.3545 | ||
| 1808Y0500101JCT | Knowles | 1808 | 0 | $ 0.2626 | ||
| 1808Y0500101JXT | Knowles | 1808 | 0 | $ 0.2904 | ||
| VJ1808A101JBAAT4X | VISHAY | 1808 | 0 | $ 1.1246 | ||
| 1808J0630101JXR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808J0630101JCR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808J0630101JXT | Knowles | 1808 | 0 | $ 0.2743 | ||
| 1808Y0630101JCR | Knowles | 1808 | 0 | $ 0.2475 |

