Knowles 1210Y5000330JAR
| Manufacturer | |
| MPN | 1210Y5000330JAR |
| LCSC Part # | C2360559 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 33pF ±5% 500V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y5000330JAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3856 | $ 0.39 |
| 200+ | $ 0.1493 | $ 29.86 |
| 500+ | $ 0.144 | $ 72.00 |
| 1,000+ | $ 0.1414 | $ 141.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32N330J501EMG | PSA | 1210 | 485 | $ 0.1325 | ||
| C1210C330JCGACTU | KEMET | 1210 | 0 | $ 0.5262 | ||
| C1210C330JCGAC7800 | KEMET | 1210 | 0 | $ 0.5773 | ||
| 1210Y5000330JCR | Knowles | 1210 | 0 | $ 0.2558 | ||
| 1210Y5000330JCT | Knowles | 1210 | 0 | $ 0.2772 | ||
| 1210J5000330JCR | Knowles | 1210 | 0 | $ 0.2485 | ||
| 1210J5000330JFR | Knowles | 1210 | 0 | $ 0.3658 | ||
| 1210J5000330JFT | Knowles | 1210 | 0 | $ 0.3874 | ||
| 1210Y5000330JFT | Knowles | 1210 | 0 | $ 0.4083 | ||
| 1210Y5000330JAT | Knowles | 1210 | 0 | $ 0.4083 | ||
| 1210J5000330JDR | Knowles | 1210 | 0 | $ 0.459 | ||
| 1210J5000330JDT | Knowles | 1210 | 0 | $ 0.4863 | ||
| 1210J5000330JCT | Knowles | 1210 | 0 | $ 0.2777 | ||
| 1210J5000330JAT | Knowles | 1210 | 0 | $ 1.7108 | ||
| HC1210CG330J501 | Meritek | 1210 | 0 | $ 0.2394 | ||
| VJ1210A330JBEAT4X | VISHAY | 1210 | 0 | $ 0.1798 | ||
| 1210N330J501CT | Walsin | 1210 | 0 | $ 0.1003 | ||
| 1210J6300330JCR | Knowles | 1210 | 0 | $ 0.2567 | ||
| 1210Y6300330JCR | Knowles | 1210 | 0 | $ 0.2637 | ||
| VJ1210A330JBLAT4X | VISHAY | 1210 | 0 | $ 0.1771 |

