Knowles 1808Y5K00330KCT
| Manufacturer | |
| MPN | 1808Y5K00330KCT |
| LCSC Part # | C2360501 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 33pF C0G ±10% 5kV 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y5K00330KCT |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2032 | $ 0.20 |
| 200+ | $ 0.0787 | $ 15.74 |
| 500+ | $ 0.0759 | $ 37.95 |
| 1,500+ | $ 0.0746 | $ 111.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y6K00330KCT | Knowles | 1808 | 0 | $ 0.388 | ||
| 1808J6K00330KCT | Knowles | 1808 | 0 | $ 0.5338 | ||
| 1808Y5K00330JCT | Knowles | 1808 | 0 | $ 0.2142 | ||
| 1808Y6K00330JCT | Knowles | 1808 | 0 | $ 0.4116 | ||
| 1808Y5K00330GCT | Knowles | 1808 | 0 | $ 0.3453 | ||
| 1808Y6K00330GCT | Knowles | 1808 | 0 | $ 0.6437 | ||
| 1808Y5K00330FCT | Knowles | 1808 | 0 | $ 0.693 | ||
| 1808Y6K00330FCT | Knowles | 1808 | 0 | $ 1.8256 | ||
| 1808Y5K00330KCR | Knowles | 1808 | 0 | $ 0.3364 | ||
| 1808J5K00330KCT | Knowles | 1808 | 0 | $ 0.1768 | ||
| 1808J5K00330KCR | Knowles | 1808 | 0 | $ 0.3251 | ||
| 1808J6K00330KCR | Knowles | 1808 | 0 | $ 0.3332 | ||
| 1808Y6K00330KCR | Knowles | 1808 | 0 | $ 0.344 |

