Knowles 1808Y2500270JFR
| Manufacturer | |
| MPN | 1808Y2500270JFR |
| LCSC Part # | C2360304 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 27pF ±5% 250V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y2500270JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3763 | $ 0.38 |
| 200+ | $ 0.1457 | $ 29.14 |
| 500+ | $ 0.1406 | $ 70.30 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2500270JDR | Knowles | 1808 | 0 | $ 0.71 | ||
| 1808JA250270JGRUYX | Knowles | 1808 | 0 | $ 0.8064 | ||
| 1808JA250270JKTU2X | Knowles | 1808 | 0 | $ 0.221 | ||
| 1808YA250270JGRUYX | Knowles | 1808 | 0 | $ 0.8982 | ||
| 1808YA250270JGRUYS | Knowles | 1808 | 0 | $ 0.8724 | ||
| 1808JA250270JGRUYS | Knowles | 1808 | 0 | $ 0.745 | ||
| 1808YA250270JKTU2X | Knowles | 1808 | 0 | $ 0.2538 | ||
| 1808YA250270JKTUYX | Knowles | 1808 | 0 | $ 0.2443 | ||
| 1808JA250270JKTUYX | Knowles | 1808 | 0 | $ 0.2095 | ||
| 1808JA250270JKRU2X | Knowles | 1808 | 0 | $ 0.9544 | ||
| 1808YA250270JGTUYS | Knowles | 1808 | 0 | $ 0.2038 | ||
| 1808JA250270JGTU2X | Knowles | 1808 | 0 | $ 0.1694 | ||
| 1808YA250270JKRU2X | Knowles | 1808 | 0 | $ 1.1635 | ||
| 1808YA250270JGTUYX | Knowles | 1808 | 0 | $ 0.2091 | ||
| 1808YA250270JGTU2X | Knowles | 1808 | 0 | $ 0.1974 | ||
| 1808JA250270JGRU2X | Knowles | 1808 | 0 | $ 0.7588 | ||
| 1808JA250270JGTUYX | Knowles | 1808 | 0 | $ 0.1787 | ||
| 1808YA250270JGRU2X | Knowles | 1808 | 0 | $ 0.9 | ||
| 1808YA250270JKRUYX | Knowles | 1808 | 0 | $ 1.1159 | ||
| 1808JA250270JKRUYX | Knowles | 1808 | 0 | $ 0.8997 |

