Knowles 1210Y0500101JCT
| Manufacturer | |
| MPN | 1210Y0500101JCT |
| LCSC Part # | C2359813 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 100pF NP0 ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y0500101JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3673 | $ 0.37 |
| 200+ | $ 0.1422 | $ 28.44 |
| 500+ | $ 0.1372 | $ 68.60 |
| 1,000+ | $ 0.1347 | $ 134.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0500101JCT | Knowles | 1210 | 0 | $ 0.278 | ||
| 1210J0630101JCT | Knowles | 1210 | 0 | $ 0.278 | ||
| 1210Y0630101JCT | Knowles | 1210 | 0 | $ 0.3673 | ||
| 1210J1000101JCT | Knowles | 1210 | 0 | $ 0.278 | ||
| 1210Y1000101JCT | Knowles | 1210 | 0 | $ 0.3342 | ||
| 1210J2000101JCT | Knowles | 1210 | 0 | $ 0.2788 | ||
| 1210Y2000101JCT | Knowles | 1210 | 0 | $ 0.3351 | ||
| 1210J2500101JCT | Knowles | 1210 | 0 | $ 0.2788 | ||
| 1210Y2500101JCT | Knowles | 1210 | 0 | $ 0.3342 | ||
| 1210J5000101JCT | Knowles | 1210 | 0 | $ 0.2649 | ||
| 1210Y5000101JCT | Knowles | 1210 | 0 | $ 0.2802 | ||
| CC1210JKNPOBBN101 | YAGEO | 1210 | 0 | $ 0.178 | ||
| 1210J6300101JCT | Knowles | 1210 | 0 | $ 0.2812 | ||
| 1210Y6300101JCT | Knowles | 1210 | 0 | $ 0.2887 | ||
| 1210D101J102KHT | Knowles | 1210 | 0 | $ 1.1923 | ||
| 1210Y1K20101JCT | Knowles | 1210 | 0 | $ 0.3033 | ||
| 1210J1K50101JCT | Knowles | 1210 | 0 | $ 0.278 | ||
| 1210Y1K50101JCT | Knowles | 1210 | 0 | $ 0.3033 | ||
| 1210J0500101GCT | Knowles | 1210 | 0 | $ 0.5017 | ||
| 1210Y0500101GCT | Knowles | 1210 | 0 | $ 0.6159 |

