Knowles 1808Y0630182JFR
| Manufacturer | |
| MPN | 1808Y0630182JFR |
| LCSC Part # | C2359326 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1.8nF ±5% 63V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0630182JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3732 | $ 0.37 |
| 200+ | $ 0.1444 | $ 28.88 |
| 500+ | $ 0.1394 | $ 69.70 |
| 1,000+ | $ 0.1369 | $ 136.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630182JCR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808J0630182JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630182JCR | Knowles | 1808 | 0 | $ 0.2475 | ||
| 1808Y0630182JCT | Knowles | 1808 | 0 | $ 0.1772 | ||
| 1808J0630182JXR | Knowles | 1808 | 0 | $ 0.3355 | ||
| 1808J0630182JFR | Knowles | 1808 | 0 | $ 0.3524 | ||
| 1808Y0630182JXR | Knowles | 1808 | 0 | $ 0.3456 | ||
| 1808Y0630182JXT | Knowles | 1808 | 0 | $ 0.1912 | ||
| 1808Y0630182JDR | Knowles | 1808 | 0 | $ 0.5187 | ||
| 1808J0630182JDT | Knowles | 1808 | 0 | $ 0.3302 | ||
| 1808Y0630182JDT | Knowles | 1808 | 0 | $ 0.3296 | ||
| 1808J0630182JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000182JDR | Knowles | 1808 | 0 | $ 0.7332 | ||
| 1808J1000182JXR | Knowles | 1808 | 0 | $ 0.3023 | ||
| 1808J1000182JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000182JCR | Knowles | 1808 | 0 | $ 0.3379 | ||
| 1808Y1000182JXT | Knowles | 1808 | 0 | $ 0.1912 | ||
| 1808J1000182JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000182JCT | Knowles | 1808 | 0 | $ 0.1772 | ||
| 1808J1000182JDT | Knowles | 1808 | 0 | $ 0.3302 |

