VISHAY VJ0603D750GLXAR
| Manufacturer | |
| MPN | VJ0603D750GLXAR |
| LCSC Part # | C2358831 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 75pF C0G ±2% 25V 0603 Ceramic Capacitors |
| Datasheet | VISHAY VJ0603D750GLXAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3653 | $ 0.37 |
| 200+ | $ 0.1414 | $ 28.28 |
| 500+ | $ 0.1364 | $ 68.20 |
| 1,000+ | $ 0.134 | $ 134.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C750G5GACTU | KEMET | 0603 | 0 | $ 0.158 | ||
| C0603C750G5GAC7867 | KEMET | 0603 | 0 | $ 0.1986 | ||
| MA0603CG750G500 | Meritek | 0603 | 0 | $ 0.0225 | ||
| GCM1885C1H750GA16D | muRata | 0603 | 0 | $ 0.1205 | ||
| GQM1885C1H750GB01D | muRata | 0603 | 0 | $ 0.698 | ||
| GRM1885C1H750GA01D | muRata | 0603 | 0 | $ 0.0232 | ||
| GCM1885C2A750GA16D | muRata | 0603 | 0 | $ 0.054 | ||
| GCM1885C2A750GA16J | muRata | 0603 | 0 | $ 0.0472 | ||
| VJ0603D750GLXAT | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GLXAJ | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GXXAT | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GXAAT | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GXAAR | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GXAAJ | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GLAAT | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GLAAJ | VISHAY | 0603 | 0 | $ 0.3653 | ||
| VJ0603D750GXBAJ | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D750GLBAJ | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D750GLBAT | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D750GLBAR | VISHAY | 0603 | 0 | $ 0.3836 |

