Knowles 1808Y0100123JCR
| Manufacturer | |
| MPN | 1808Y0100123JCR |
| LCSC Part # | C2358606 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 12nF ±5% 10V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0100123JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3732 | $ 0.37 |
| 200+ | $ 0.1445 | $ 28.90 |
| 500+ | $ 0.1394 | $ 69.70 |
| 1,000+ | $ 0.1369 | $ 136.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0100123JCR | Knowles | 1808 | 0 | $ 0.3621 | ||
| 1808J0100123JXR | Knowles | 1808 | 0 | $ 0.3621 | ||
| 1808Y0100123JXR | Knowles | 1808 | 0 | $ 0.3732 | ||
| 1808J0100123JXT | Knowles | 1808 | 0 | $ 0.3976 | ||
| 1808J0100123JCT | Knowles | 1808 | 0 | $ 0.4084 | ||
| 1808Y0100123JXT | Knowles | 1808 | 0 | $ 0.4098 | ||
| 1808Y0100123JCT | Knowles | 1808 | 0 | $ 0.4098 | ||
| 1808J0160123JXR | Knowles | 1808 | 0 | $ 0.3621 | ||
| 1808J0160123JCR | Knowles | 1808 | 0 | $ 0.3621 | ||
| 1808Y0160123JCR | Knowles | 1808 | 0 | $ 0.3732 | ||
| 1808J0160123JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0160123JCT | Knowles | 1808 | 0 | $ 0.3976 | ||
| 1808Y0160123JCT | Knowles | 1808 | 0 | $ 0.4209 | ||
| 1808J0160123JDR | Knowles | 1808 | 0 | $ 0.5434 | ||
| 1808J0160123JFR | Knowles | 1808 | 0 | $ 0.5434 | ||
| 1808Y0160123JFR | Knowles | 1808 | 0 | $ 0.5604 | ||
| 1808Y0160123JDR | Knowles | 1808 | 0 | $ 0.5604 | ||
| 1808J0160123JFT | Knowles | 1808 | 0 | $ 0.5916 | ||
| 1808Y0160123JFT | Knowles | 1808 | 0 | $ 0.59 | ||
| 1808Y0160123JXT | Knowles | 1808 | 0 | $ 0.1711 |

