Knowles 0603J5000270FCT
| Manufacturer | |
| MPN | 0603J5000270FCT |
| LCSC Part # | C2358218 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 27pF NP0 ±1% 500V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J5000270FCT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2998 | $ 0.30 |
| 200+ | $ 0.1161 | $ 23.22 |
| 500+ | $ 0.112 | $ 56.00 |
| 1,000+ | $ 0.11 | $ 110.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J5000270KCT | Knowles | 0603 | 0 | $ 0.088 | ||
| 0603J5000270JCT | Knowles | 0603 | 0 | $ 0.0988 | ||
| 0603J5000270GCT | Knowles | 0603 | 0 | $ 0.1565 | ||
| 0603Y5000270FCT | Knowles | 0603 | 0 | $ 0.3984 | ||
| 0603Y5000270FCR | Knowles | 0603 | 0 | $ 0.3831 | ||
| 0603J5000270KCR | Knowles | 0603 | 0 | $ 0.1069 | ||
| 0603Y5000270KCR | Knowles | 0603 | 0 | $ 0.1104 | ||
| 0603Y5000270KCT | Knowles | 0603 | 0 | $ 0.1176 | ||
| 0603Y5000270JCR | Knowles | 0603 | 0 | $ 0.1159 | ||
| 0603J5000270JCR | Knowles | 0603 | 0 | $ 0.1128 |

