Knowles 0505Y2500110KQT
| Manufacturer | |
| MPN | 0505Y2500110KQT |
| LCSC Part # | C2357944 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 11pF ±10% 250V 0505 Ceramic Capacitors |
| Datasheet | Knowles 0505Y2500110KQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 11pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.379 | $ 0.38 |
| 200+ | $ 0.1467 | $ 29.34 |
| 500+ | $ 0.1416 | $ 70.80 |
| 1,000+ | $ 0.139 | $ 139.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 11pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505J2500110KQT | Knowles | 0505 | 0 | $ 0.387 | ||
| C11CF110K-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| C11AH110K-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| C11AH110K-9UN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| C11CF110K-9UN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| 0505J3000110KQT | Knowles | 0505 | 0 | $ 0.387 | ||
| 0505Y3000110KQT | Knowles | 0505 | 0 | $ 0.379 | ||
| 0505Y2500110JQT | Knowles | 0505 | 0 | $ 0.4235 | ||
| C11CF110J-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4924 | ||
| C11AH110J-9UN-X1T | Knowles | 0505 | 0 | $ 0.4924 |

