Knowles 1206J2000473KDT
| Manufacturer | |
| MPN | 1206J2000473KDT |
| LCSC Part # | C2356896 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47nF ±10% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J2000473KDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3938 | $ 0.39 |
| 200+ | $ 0.1524 | $ 30.48 |
| 500+ | $ 0.1471 | $ 73.55 |
| 1,000+ | $ 0.1444 | $ 144.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B473K201CT | Walsin | 1206 | 240 | $ 0.0331 | ||
| CC1206KKX7RABB473 | YAGEO | 1206 | 40 | $ 0.0621 | ||
| TDDD201W473K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 0.2882 | ||
| C1206J473K2RACAUTO | KEMET | 1206 | 0 | $ 0.0903 | ||
| C1206C473K2RAC7800 | KEMET | 1206 | 0 | $ 0.0921 | ||
| C1206C473K2RACAUTO | KEMET | 1206 | 0 | $ 0.1061 | ||
| C1206J473K2RAC7800 | KEMET | 1206 | 0 | $ 0.0648 | ||
| C1206C473K2REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C473K2REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C473K2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0316 | ||
| C1206C473K2RECAUTO | KEMET | 1206 | 0 | $ 0.0341 | ||
| C1206X473K2REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X473K2REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206F473K2RACTU | KEMET | 1206 | 0 | $ 0.1096 | ||
| 1206Y2000473KXT | Knowles | 1206 | 0 | $ 0.1094 | ||
| VJ1206Y473KXCAT | VISHAY | 1206 | 0 | $ 0.0903 | ||
| GA1206Y473KXCBT31G | VISHAY | 1206 | 0 | $ 0.058 | ||
| GA1206Y473KBCBR31G | VISHAY | 1206 | 0 | $ 0.0678 | ||
| GA1206Y473KBCBT31G | VISHAY | 1206 | 0 | $ 0.0678 | ||
| VJ1206Y473KXCMT | VISHAY | 1206 | 0 | $ 0.0698 |

