Knowles 1808J2500332KDT
| Manufacturer | |
| MPN | 1808J2500332KDT |
| LCSC Part # | C2356578 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.3nF ±10% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J2500332KDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3736 | $ 0.37 |
| 200+ | $ 0.1446 | $ 28.92 |
| 500+ | $ 0.1395 | $ 69.75 |
| 1,500+ | $ 0.137 | $ 205.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808JA250332KJRU2X | Knowles | 1808 | 0 | $ 0.7146 | ||
| 1808YA250332KJRU2X | Knowles | 1808 | 0 | $ 0.8633 | ||
| 1808J2500332KXR | Knowles | 1808 | 0 | $ 0.238 | ||
| 1808Y2500332KXR | Knowles | 1808 | 0 | $ 0.2452 | ||
| 1808J2500332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500332KDR | Knowles | 1808 | 0 | $ 0.3494 | ||
| 1808Y2500332KDR | Knowles | 1808 | 0 | $ 0.3602 | ||
| 1808Y2500332KDT | Knowles | 1808 | 0 | $ 0.373 | ||
| 1808J2500332KCR | Knowles | 1808 | 0 | $ 0.4298 | ||
| 1808Y2500332KCR | Knowles | 1808 | 0 | $ 0.4313 | ||
| 1808Y2500332KCT | Knowles | 1808 | 0 | $ 0.1779 | ||
| 1808J2500332KFT | Knowles | 1808 | 0 | $ 0.6653 | ||
| 1808Y2500332KFR | Knowles | 1808 | 0 | $ 0.6533 | ||
| 1808J2500332KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| VJ1808Y332KXPAT5Z | VISHAY | 1808 | 0 | $ 0.5989 | ||
| 1808J5000332KXR | Knowles | 1808 | 0 | $ 0.2346 | ||
| 1808Y5000332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808J5000332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5000332KDR | Knowles | 1808 | 0 | $ 0.3534 |

