Knowles 0805Y2000130KQT
| Manufacturer | |
| MPN | 0805Y2000130KQT |
| LCSC Part # | C2356203 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 13pF ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2000130KQT |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 13pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3822 | $ 0.38 |
| 200+ | $ 0.148 | $ 29.60 |
| 500+ | $ 0.1428 | $ 71.40 |
| 1,000+ | $ 0.1402 | $ 140.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 13pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y2000130KUT | Knowles | 0805 | 0 | $ 0.3822 | ||
| 0805J2000130KUT | Knowles | 0805 | 0 | $ 0.4008 | ||
| VJ0805D130KLCAP | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D130KLCAC | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D130KXCAP | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D130KXCAJ | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D130KXCAC | VISHAY | 0805 | 0 | $ 0.204 | ||
| QSCT251Q130K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2435 | ||
| 251R15S130KV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0845 | ||
| 0805Y2500130KQT | Knowles | 0805 | 0 | $ 0.3822 | ||
| 0805J2500130KUT | Knowles | 0805 | 0 | $ 0.4008 | ||
| 0805Y2500130KUT | Knowles | 0805 | 0 | $ 0.4038 | ||
| VJ0805D130KXPAJ | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D130KLPAP | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D130KXPAC | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D130KXPAP | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D130KLPAC | VISHAY | 0805 | 0 | $ 0.2195 | ||
| 0805Y5000130KQT | Knowles | 0805 | 0 | $ 0.3822 | ||
| 0805J5000130KQT | Knowles | 0805 | 0 | $ 0.4008 |

