KEMET C0402C330F4GAC7867
| Manufacturer | |
| MPN | C0402C330F4GAC7867 |
| LCSC Part # | C2355025 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C330F4GAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3881 | $ 0.39 |
| 200+ | $ 0.1502 | $ 30.04 |
| 500+ | $ 0.1449 | $ 72.45 |
| 1,000+ | $ 0.1423 | $ 142.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H330FB01D | muRata | 0402 | 24,350 | $ 0.0474 | ||
| C0402T330F3GAC7867 | KEMET | 0402 | 0 | $ 1.8273 | ||
| MA0402CG330F160 | Meritek | 0402 | 0 | $ 0.0148 | ||
| MA0402CG330F250 | Meritek | 0402 | 0 | $ 0.0148 | ||
| C0402C0G250-330FNP | Venkel | 0402 | 0 | $ 0.0122 | ||
| C0402C0G250-330FNE | Venkel | 0402 | 0 | $ 0.0122 | ||
| VJ0402A330FXJPW1BC | VISHAY | 0402 | 0 | $ 0.0322 | ||
| VJ0402A330FXJCW1BC | VISHAY | 0402 | 0 | $ 0.0383 | ||
| VJ0402A330FLXAJ32 | VISHAY | 0402 | 0 | $ 0.255 | ||
| VJ0402A330FXXPW1BC | VISHAY | 0402 | 0 | $ 0.0322 | ||
| VJ0402A330FXXCW1BC | VISHAY | 0402 | 0 | $ 0.0383 | ||
| GA0402A330FXXAC31G | VISHAY | 0402 | 0 | $ 0.0925 | ||
| VJ0402D330FLXAC | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D330FXXAP | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D330FXXAJ | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D330FLXAJ | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D330FXXAC | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D330FLXAP | VISHAY | 0402 | 0 | $ 0.8089 | ||
| 0402N330F160CT | Walsin | 0402 | 0 | $ 0.0103 | ||
| 0402N330F250CT | Walsin | 0402 | 0 | $ 0.0103 |

