Knowles 1210J1K00153KXR
| Manufacturer | |
| MPN | 1210J1K00153KXR |
| LCSC Part # | C2354743 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 15nF ±10% 1kV 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J1K00153KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.374 | $ 0.37 |
| 200+ | $ 0.1448 | $ 28.96 |
| 500+ | $ 0.1397 | $ 69.85 |
| 1,000+ | $ 0.1372 | $ 137.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CV1210X7R1KV153KN | TORCH | 1210 | 2,000 | $ 0.2608 | ||
| FV32X153K102EEG | PSA | 1210 | 1,930 | $ 0.0784 | ||
| GCJ32DR73A153KXJ1L | muRata | 1210 | 585 | $ 0.1954 | ||
| VPDF102W153K1GV001E | Johanson Dielectrics | 1210 | 0 | $ 2.0587 | ||
| 102S41W153KV4E | Johanson Dielectrics | 1210 | 0 | $ 0.5439 | ||
| C1210X153KDRAC7800 | KEMET | 1210 | 0 | $ 0.4237 | ||
| C1210C153KDRAC7800 | KEMET | 1210 | 0 | $ 0.331 | ||
| 1210J1K00153KXT | Knowles | 1210 | 0 | $ 0.1112 | ||
| 1210Y1K00153KXR | Knowles | 1210 | 0 | $ 0.3858 | ||
| 1210Y1K00153KXT | Knowles | 1210 | 0 | $ 0.2862 | ||
| 1210J1K00153KDR | Knowles | 1210 | 0 | $ 0.5604 | ||
| 1210Y1K00153KER | Knowles | 1210 | 0 | $ 0.5681 | ||
| 1210Y1K00153KDT | Knowles | 1210 | 0 | $ 0.5912 | ||
| 1210Y1K00153KET | Knowles | 1210 | 0 | $ 0.6073 | ||
| 1210J1K00153KDT | Knowles | 1210 | 0 | $ 0.5928 | ||
| GRM32DR73A153KW01L | muRata | 1210 | 0 | $ 0.2549 | ||
| GRJ32DR73A153KWJ1L | muRata | 1210 | 0 | $ 0.5435 | ||
| VJ1210Y153KXGAT5Z | VISHAY | 1210 | 0 | $ 0.6089 | ||
| 1210B153K102CT | Walsin | 1210 | 0 | $ 0.0885 | ||
| CC1210KKX7RCBB153 | YAGEO | 1210 | 0 | $ 0.2985 |

