Knowles 1206Y2000181GCT
| Manufacturer | |
| MPN | 1206Y2000181GCT |
| LCSC Part # | C2354277 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 180pF NP0 ±2% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y2000181GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3828 | $ 0.38 |
| 200+ | $ 0.1482 | $ 29.64 |
| 500+ | $ 0.143 | $ 71.50 |
| 1,000+ | $ 0.1404 | $ 140.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J2000181GCT | Knowles | 1206 | 0 | $ 0.3265 | ||
| 1206Y2500181GCT | Knowles | 1206 | 0 | $ 0.3828 | ||
| 1206J2500181GCT | Knowles | 1206 | 0 | $ 0.3265 | ||
| 1206J5000181GCT | Knowles | 1206 | 0 | $ 0.3239 | ||
| 1206Y6300181GCT | Knowles | 1206 | 0 | $ 0.3346 | ||
| 1206Y1K00181GCT | Knowles | 1206 | 0 | $ 0.4083 | ||
| 1206Y1K50181GCT | Knowles | 1206 | 0 | $ 0.4375 | ||
| 1206J1K50181GCT | Knowles | 1206 | 0 | $ 0.3669 | ||
| 1206J2000181FCT | Knowles | 1206 | 0 | $ 0.6977 | ||
| 1206J2500181FCT | Knowles | 1206 | 0 | $ 0.6452 | ||
| 1206J5000181FCT | Knowles | 1206 | 0 | $ 0.6184 | ||
| 1206Y6300181FCT | Knowles | 1206 | 0 | $ 0.6231 | ||
| 1206J1K00181FCT | Knowles | 1206 | 0 | $ 0.6452 | ||
| 1206Y1K00181FCT | Knowles | 1206 | 0 | $ 0.7658 | ||
| 1206J1K20181FCT | Knowles | 1206 | 0 | $ 0.7255 | ||
| 1206Y1K20181FCT | Knowles | 1206 | 0 | $ 0.8578 | ||
| 1206Y1K50181FCT | Knowles | 1206 | 0 | $ 0.781 | ||
| 1206J2000181KCT | Knowles | 1206 | 0 | $ 0.1799 | ||
| 1206Y2000181KCT | Knowles | 1206 | 0 | $ 0.2099 | ||
| 1206J2000181JCT | Knowles | 1206 | 0 | $ 0.1926 |

