Knowles 0805J2002P20DUT
| Manufacturer | |
| MPN | 0805J2002P20DUT |
| LCSC Part # | C2354115 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2pF 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J2002P20DUT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

