Knowles 1210J0100103JXR
| Manufacturer | |
| MPN | 1210J0100103JXR |
| LCSC Part # | C2352765 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF ±5% 10V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J0100103JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3663 | $ 0.37 |
| 200+ | $ 0.1418 | $ 28.36 |
| 500+ | $ 0.1368 | $ 68.40 |
| 1,000+ | $ 0.1344 | $ 134.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C103J8HAC7800 | KEMET | 1210 | 0 | $ 0.0468 | ||
| C1210C103J8HACAUTO | KEMET | 1210 | 0 | $ 0.0532 | ||
| C1210X103J8HACAUTO | KEMET | 1210 | 0 | $ 0.0849 | ||
| C1210C103J8JAC7800 | KEMET | 1210 | 0 | $ 0.1674 | ||
| C1210C103J8JACAUTO | KEMET | 1210 | 0 | $ 0.1668 | ||
| C1210X103J8JACAUTO | KEMET | 1210 | 0 | $ 0.1811 | ||
| C1210X103J8JAC7800 | KEMET | 1210 | 0 | $ 0.2238 | ||
| C1210X103J8HAC7800 | KEMET | 1210 | 0 | $ 0.0981 | ||
| 1210Y0100103JXR | Knowles | 1210 | 0 | $ 0.3777 | ||
| 1210Y0100103JXT | Knowles | 1210 | 0 | $ 0.3999 | ||
| 1210J0100103JCR | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210Y0100103JCR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210Y0100103JCT | Knowles | 1210 | 0 | $ 0.4739 | ||
| 1210J0100103JCT | Knowles | 1210 | 0 | $ 0.9517 | ||
| C1210X103J4HAC7800 | KEMET | 1210 | 0 | $ 0.0766 | ||
| VJ1210Y103JLJAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210Y103JXJAT31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| GA1210Y103JXJAR31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| GA1210Y103JBJAR31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210Y103JBJAT31G | VISHAY | 1210 | 0 | $ 0.1203 |

