KEMET C1812X333M8JAC7800
| Manufacturer | |
| MPN | C1812X333M8JAC7800 |
| LCSC Part # | C2352480 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33nF U2J ±20% 10V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812X333M8JAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3526 | $ 0.35 |
| 200+ | $ 0.1365 | $ 27.30 |
| 500+ | $ 0.1317 | $ 65.85 |
| 1,000+ | $ 0.1293 | $ 129.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C333M8JACAUTO | KEMET | 1812 | 0 | $ 0.3174 | ||
| C1812X333M8JACAUTO | KEMET | 1812 | 0 | $ 0.3436 | ||
| C1812C333M4JACAUTO | KEMET | 1812 | 0 | $ 0.3177 | ||
| C1812X333M4JAC7800 | KEMET | 1812 | 0 | $ 0.4136 | ||
| C1812X333M4JACAUTO | KEMET | 1812 | 0 | $ 0.4223 | ||
| C1812C333M3JACAUTO | KEMET | 1812 | 0 | $ 0.3178 | ||
| C1812X333M3JACAUTO | KEMET | 1812 | 0 | $ 0.344 | ||
| C1812X333M3JAC7800 | KEMET | 1812 | 0 | $ 0.353 | ||
| C1812C333K8JACAUTO | KEMET | 1812 | 0 | $ 0.3289 | ||
| C1812X333K8JAC7800 | KEMET | 1812 | 0 | $ 0.3672 | ||
| C1812X333K8JACAUTO | KEMET | 1812 | 0 | $ 0.4251 | ||
| C1812C333K4JACAUTO | KEMET | 1812 | 0 | $ 0.3306 | ||
| C1812X333K4JACAUTO | KEMET | 1812 | 0 | $ 0.3463 | ||
| C1812X333K4JAC7800 | KEMET | 1812 | 0 | $ 0.3675 | ||
| C1812C333K3JACAUTO | KEMET | 1812 | 0 | $ 0.3308 | ||
| C1812X333K3JAC7800 | KEMET | 1812 | 0 | $ 0.3676 | ||
| C1812X333K3JACAUTO | KEMET | 1812 | 0 | $ 0.4256 | ||
| C1812C333J8JACAUTO | KEMET | 1812 | 0 | $ 0.6015 | ||
| C1812X333J8JACAUTO | KEMET | 1812 | 0 | $ 0.6527 | ||
| C1812X333J8JAC7800 | KEMET | 1812 | 0 | $ 0.676 |

