Knowles 1808Y0100682JXR
| Manufacturer | |
| MPN | 1808Y0100682JXR |
| LCSC Part # | C2352220 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 6.8nF ±5% 10V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0100682JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2957 | $ 0.30 |
| 200+ | $ 0.1145 | $ 22.90 |
| 500+ | $ 0.1105 | $ 55.25 |
| 1,000+ | $ 0.1085 | $ 108.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0100682JCR | Knowles | 1808 | 0 | $ 0.2932 | ||
| 1808Y0100682JCT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808Y0100682JXT | Knowles | 1808 | 0 | $ 0.3247 | ||
| 1808J0100682JXT | Knowles | 1808 | 0 | $ 0.3262 | ||
| 1808Y0100682JCR | Knowles | 1808 | 0 | $ 0.2957 | ||
| 1808J0100682JCT | Knowles | 1808 | 0 | $ 0.2829 | ||
| 1808J0160682JCR | Knowles | 1808 | 0 | $ 0.2932 | ||
| 1808J0160682JXR | Knowles | 1808 | 0 | $ 0.2932 | ||
| 1808Y0160682JCT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808Y0160682JXT | Knowles | 1808 | 0 | $ 0.1673 | ||
| 1808J0160682JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0160682JCT | Knowles | 1808 | 0 | $ 0.2774 | ||
| 1808Y0160682JXR | Knowles | 1808 | 0 | $ 0.2957 | ||
| 1808J0160682JFR | Knowles | 1808 | 0 | $ 0.4302 | ||
| 1808J0160682JDR | Knowles | 1808 | 0 | $ 0.4302 | ||
| 1808J0160682JFT | Knowles | 1808 | 0 | $ 0.4724 | ||
| 1808J0160682JDT | Knowles | 1808 | 0 | $ 0.2987 | ||
| 1808Y0160682JFT | Knowles | 1808 | 0 | $ 0.5011 | ||
| 1808Y0160682JDT | Knowles | 1808 | 0 | $ 0.2982 | ||
| 1808J0250682JXR | Knowles | 1808 | 0 | $ 0.2932 |

