JSCJ CJ2312
| Manufacturer | JSCJAsian Brands |
| MPN | CJ2312 |
| LCSC Part # | C23521 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 5A SOT-23 |
| Datasheet | JSCJ CJ2312 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 865pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 41.4mΩ@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 865pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 41.4mΩ@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- DC/DC Converters
- Load Switching for Portable Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 865pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 41.4mΩ@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 865pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 41.4mΩ@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- DC/DC Converters
- Load Switching for Portable Applications
C23521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



