VISHAY CDR34BX273BMZPAT
| Manufacturer | |
| MPN | CDR34BX273BMZPAT |
| LCSC Part # | C2352043 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 27nF ±20% 100V 1812 Ceramic Capacitors |
| Datasheet | VISHAY CDR34BX273BMZPAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.308 | $ 0.31 |
| 200+ | $ 0.1192 | $ 23.84 |
| 500+ | $ 0.115 | $ 57.50 |
| 1,000+ | $ 0.113 | $ 113.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1000273MXRE03 | Knowles | 1812 | 0 | $ 2.0915 | ||
| 1812Y1000273MXTE03 | Knowles | 1812 | 0 | $ 0.5391 | ||
| 1812Y1000273MXRE03 | Knowles | 1812 | 0 | $ 2.1547 | ||
| 1812J1000273MXTE03 | Knowles | 1812 | 0 | $ 0.5423 | ||
| 1812Y1000273MXR | Knowles | 1812 | 0 | $ 0.5604 | ||
| 1812J1000273MXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J1000273MXT | Knowles | 1812 | 0 | $ 0.1494 | ||
| 1812Y1000273MXT | Knowles | 1812 | 0 | $ 0.1852 | ||
| 1812Y1000273MDR | Knowles | 1812 | 0 | $ 0.8104 | ||
| 1812Y1000273MET | Knowles | 1812 | 0 | $ 0.4541 | ||
| 1812Y1000273MDT | Knowles | 1812 | 0 | $ 0.3771 | ||
| GA1812Y273MBBAT31G | VISHAY | 1812 | 0 | $ 0.1728 | ||
| GA1812Y273MBBAR31G | VISHAY | 1812 | 0 | $ 0.1702 | ||
| CDR34BX273BMZMAT | VISHAY | 1812 | 0 | $ 0.308 | ||
| CDR34BX273BMZRAT | VISHAY | 1812 | 0 | $ 0.308 | ||
| GA1812Y273MXBAT31G | VISHAY | 1812 | 0 | $ 0.7047 | ||
| GA1812Y273MXBAR31G | VISHAY | 1812 | 0 | $ 0.7517 | ||
| 1812B273M101CT | Walsin | 1812 | 0 | $ 0.0801 | ||
| GA1812Y273MXCAR31G | VISHAY | 1812 | 0 | $ 0.1391 | ||
| GA1812Y273MXCAT31G | VISHAY | 1812 | 0 | $ 0.1417 |

