Knowles 0603Y200P800HQT
| Manufacturer | |
| MPN | 0603Y200P800HQT |
| LCSC Part # | C2351767 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.8pF 200V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y200P800HQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3231 | $ 0.32 |
| 200+ | $ 0.1251 | $ 25.02 |
| 500+ | $ 0.1207 | $ 60.35 |
| 1,000+ | $ 0.1185 | $ 118.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y200P800BQT | Knowles | 0603 | 0 | $ 0.2006 | ||
| 0603Y200P800CUT | Knowles | 0603 | 0 | $ 0.2006 | ||
| 0603Y200P800DQT | Knowles | 0603 | 0 | $ 0.2006 | ||
| 0603Y200P800DUT | Knowles | 0603 | 0 | $ 0.2006 | ||
| 0603Y200P800CQT | Knowles | 0603 | 0 | $ 0.2006 | ||
| 0603Y200P800BUT | Knowles | 0603 | 0 | $ 0.2006 | ||
| 0603J200P800DQT | Knowles | 0603 | 0 | $ 0.2046 | ||
| 0603J200P800DUT | Knowles | 0603 | 0 | $ 0.2046 | ||
| 0603J200P800BUT | Knowles | 0603 | 0 | $ 0.2046 | ||
| 0603J200P800BQT | Knowles | 0603 | 0 | $ 0.2046 |

