Knowles 1808J0160221JFR
| Manufacturer | |
| MPN | 1808J0160221JFR |
| LCSC Part # | C2351548 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 220pF ±5% 16V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0160221JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3577 | $ 0.36 |
| 200+ | $ 0.1385 | $ 27.70 |
| 500+ | $ 0.1336 | $ 66.80 |
| 1,000+ | $ 0.1312 | $ 131.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0160221JCR | Knowles | 1808 | 0 | $ 0.2437 | ||
| 1808Y0160221JXR | Knowles | 1808 | 0 | $ 0.2513 | ||
| 1808J0160221JCT | Knowles | 1808 | 0 | $ 0.2786 | ||
| 1808J0160221JXT | Knowles | 1808 | 0 | $ 0.2296 | ||
| 1808Y0160221JCT | Knowles | 1808 | 0 | $ 0.2872 | ||
| 1808Y0160221JXT | Knowles | 1808 | 0 | $ 0.2292 | ||
| 1808J0160221JDR | Knowles | 1808 | 0 | $ 0.3577 | ||
| 1808Y0160221JDR | Knowles | 1808 | 0 | $ 0.3787 | ||
| 1808J0160221JFT | Knowles | 1808 | 0 | $ 0.3813 | ||
| 1808Y0160221JFT | Knowles | 1808 | 0 | $ 0.3824 | ||
| 1808J0250221JCR | Knowles | 1808 | 0 | $ 0.2437 | ||
| 1808J0250221JXR | Knowles | 1808 | 0 | $ 0.2437 | ||
| 1808Y0250221JXR | Knowles | 1808 | 0 | $ 0.2513 | ||
| 1808Y0250221JCR | Knowles | 1808 | 0 | $ 0.2513 | ||
| 1808J0250221JXT | Knowles | 1808 | 0 | $ 0.2296 | ||
| 1808J0250221JCT | Knowles | 1808 | 0 | $ 0.2786 | ||
| 1808Y0250221JCT | Knowles | 1808 | 0 | $ 0.2872 | ||
| 1808J0250221JDR | Knowles | 1808 | 0 | $ 0.3577 | ||
| 1808Y0250221JDR | Knowles | 1808 | 0 | $ 0.3787 | ||
| 1808J0250221JFT | Knowles | 1808 | 0 | $ 0.3813 |

