Knowles 1206J0160822KFT
| Manufacturer | |
| MPN | 1206J0160822KFT |
| LCSC Part # | C2351394 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J0160822KFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3582 | $ 0.36 |
| 200+ | $ 0.1386 | $ 27.72 |
| 500+ | $ 0.1338 | $ 66.90 |
| 1,000+ | $ 0.1314 | $ 131.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C822K4HACAUTO | KEMET | 1206 | 0 | $ 0.0296 | ||
| C1206X822K4HAC7800 | KEMET | 1206 | 0 | $ 0.0389 | ||
| 1206J0160822KXR | Knowles | 1206 | 0 | $ 0.1532 | ||
| 1206Y0160822KXR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206J0160822KXT | Knowles | 1206 | 0 | $ 0.1717 | ||
| 1206Y0160822KXT | Knowles | 1206 | 0 | $ 0.1773 | ||
| 1206J0160822KDR | Knowles | 1206 | 0 | $ 0.2285 | ||
| 1206Y0160822KDR | Knowles | 1206 | 0 | $ 0.2248 | ||
| 1206J0160822KCR | Knowles | 1206 | 0 | $ 0.2302 | ||
| 1206J0160822KCT | Knowles | 1206 | 0 | $ 0.2495 | ||
| 1206Y0160822KDT | Knowles | 1206 | 0 | $ 0.2437 | ||
| 1206J0160822KDT | Knowles | 1206 | 0 | $ 0.2342 | ||
| 1206Y0160822KCR | Knowles | 1206 | 0 | $ 0.2374 | ||
| VJ1206Y822KLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y822KXJPW1BC | VISHAY | 1206 | 0 | $ 0.0222 | ||
| VJ1206Y822KXJCW1BC | VISHAY | 1206 | 0 | $ 0.0251 | ||
| GA1206Y822KXJBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y822KXJBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y822KBJBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A822KXJRW1BC | VISHAY | 1206 | 0 | $ 0.07 |

