Knowles 0805Y2505P60DUT
| Manufacturer | |
| MPN | 0805Y2505P60DUT |
| LCSC Part # | C2351355 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6pF 250V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2505P60DUT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.358 | $ 0.36 |
| 200+ | $ 0.1386 | $ 27.72 |
| 500+ | $ 0.1337 | $ 66.85 |
| 1,000+ | $ 0.1313 | $ 131.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q5R6B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.765 | ||
| QSCT251Q5R6D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3367 | ||
| QSCT251Q5R6C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2955 | ||
| 251R15S5R6CV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0951 | ||
| 251R15S5R6BV4E | Johanson Dielectrics | 0805 | 0 | $ 0.2159 | ||
| 251R15S5R6DV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1024 | ||
| 0805J2505P60HQT | Knowles | 0805 | 0 | $ 2.0096 | ||
| 0805J2505P60DCR | Knowles | 0805 | 0 | $ 0.1188 | ||
| 0805Y2505P60DCR | Knowles | 0805 | 0 | $ 0.1259 | ||
| 0805J2505P60DCT | Knowles | 0805 | 0 | $ 0.1298 |

