Knowles 1808Y0250273JXR
| Manufacturer | |
| MPN | 1808Y0250273JXR |
| LCSC Part # | C2351260 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 27nF ±5% 25V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0250273JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3456 | $ 0.35 |
| 200+ | $ 0.1338 | $ 26.76 |
| 500+ | $ 0.1291 | $ 64.55 |
| 1,000+ | $ 0.1268 | $ 126.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0250273JXR | Knowles | 1808 | 0 | $ 0.3355 | ||
| 1808J0250273JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0250273JXT | Knowles | 1808 | 0 | $ 0.1888 | ||
| 1808J0250273JCR | Knowles | 1808 | 0 | $ 0.4755 | ||
| 1808J0250273JDR | Knowles | 1808 | 0 | $ 0.5169 | ||
| 1808Y0250273JCT | Knowles | 1808 | 0 | $ 0.5518 | ||
| 1808Y0250273JDR | Knowles | 1808 | 0 | $ 0.5187 | ||
| 1808Y0250273JDT | Knowles | 1808 | 0 | $ 0.3257 | ||
| 1808J0250273JFT | Knowles | 1808 | 0 | $ 0.7738 | ||
| 1808J0250273JFR | Knowles | 1808 | 0 | $ 0.6977 | ||
| 1808Y0250273JFT | Knowles | 1808 | 0 | $ 0.7764 | ||
| 1808J0250273JCT | Knowles | 1808 | 0 | $ 0.6868 | ||
| 1808Y0500273JXR | Knowles | 1808 | 0 | $ 0.3456 | ||
| 1808J0500273JCR | Knowles | 1808 | 0 | $ 0.6097 | ||
| 1808Y0500273JCR | Knowles | 1808 | 0 | $ 0.6283 | ||
| 1808J0500273JCT | Knowles | 1808 | 0 | $ 0.6493 | ||
| 1808Y0500273JXT | Knowles | 1808 | 0 | $ 0.1888 | ||
| 1808Y0500273JCT | Knowles | 1808 | 0 | $ 0.6493 | ||
| 1808J0500273JXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J0630273JXR | Knowles | 1808 | 0 | $ 0.3355 |

