VISHAY GA1210A391FBEAR31G
| Manufacturer | |
| MPN | GA1210A391FBEAR31G |
| LCSC Part # | C2351249 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 390pF C0G ±1% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A391FBEAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3381 | $ 0.34 |
| 200+ | $ 0.1309 | $ 26.18 |
| 500+ | $ 0.1263 | $ 63.15 |
| 1,000+ | $ 0.124 | $ 124.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000391FFR | Knowles | 1210 | 0 | $ 2.0652 | ||
| 1210Y5000391FFR | Knowles | 1210 | 0 | $ 2.13 | ||
| 1210Y5000391FFT | Knowles | 1210 | 0 | $ 2.1902 | ||
| 1210J6300391FAT | Knowles | 1210 | 0 | $ 8.1605 | ||
| 1210J6300391FCT | Knowles | 1210 | 0 | $ 1.0516 | ||
| 1210J1K00391FFT | Knowles | 1210 | 0 | $ 2.5653 | ||
| 1210Y1K00391FFT | Knowles | 1210 | 0 | $ 2.7128 | ||
| 1210Y1K00391FFR | Knowles | 1210 | 0 | $ 2.5684 | ||
| 1210J1K00391FCT | Knowles | 1210 | 0 | $ 1.0516 | ||
| 1210Y1K20391FCT | Knowles | 1210 | 0 | $ 1.1839 | ||
| 1210Y1K20391FCR | Knowles | 1210 | 0 | $ 2.2466 | ||
| VJ1210A391FLEAJ32 | VISHAY | 1210 | 0 | $ 4.3557 | ||
| GA1210A391FXEAT31G | VISHAY | 1210 | 0 | $ 0.2696 | ||
| GA1210A391FXEAR31G | VISHAY | 1210 | 0 | $ 0.2696 | ||
| GA1210A391FBEAT31G | VISHAY | 1210 | 0 | $ 0.3381 | ||
| VJ1210A391FLLAJ32 | VISHAY | 1210 | 0 | $ 5.3374 | ||
| GA1210A391FXLAT31G | VISHAY | 1210 | 0 | $ 0.2696 | ||
| GA1210A391FXLAR31G | VISHAY | 1210 | 0 | $ 0.2696 | ||
| GA1210A391FBLAT31G | VISHAY | 1210 | 0 | $ 0.3381 | ||
| GA1210A391FBLAR31G | VISHAY | 1210 | 0 | $ 0.3381 |

