Knowles 0805Y2500150GFR
| Manufacturer | |
| MPN | 0805Y2500150GFR |
| LCSC Part # | C2350115 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15pF ±2% 250V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2500150GFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.306 | $ 0.31 |
| 200+ | $ 0.1185 | $ 23.70 |
| 500+ | $ 0.1143 | $ 57.15 |
| 1,000+ | $ 0.1122 | $ 112.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E150GB12D | muRata | 0805 | 164 | $ 0.4864 | ||
| QSCT251Q150G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3788 | ||
| 251R15S150GV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1219 | ||
| CBR08C150GAGAC | KEMET | 0805 | 0 | $ 0.9101 | ||
| 0805J2500150GCR | Knowles | 0805 | 0 | $ 0.2112 | ||
| 0805Y2500150GCR | Knowles | 0805 | 0 | $ 0.2081 | ||
| 0805J2500150GCT | Knowles | 0805 | 0 | $ 0.1929 | ||
| 0805Y2500150GCT | Knowles | 0805 | 0 | $ 0.2305 | ||
| 0805J2500150GFR | Knowles | 0805 | 0 | $ 0.2965 | ||
| 0805Y2500150GFT | Knowles | 0805 | 0 | $ 0.3395 | ||
| 0805J2500150GUT | Knowles | 0805 | 0 | $ 0.7738 | ||
| 0805J2500150GQT | Knowles | 0805 | 0 | $ 0.7738 | ||
| HC0805CG150G251 | Meritek | 0805 | 0 | $ 0.0768 | ||
| GCM21A5C2E150GX01D | muRata | 0805 | 0 | $ 0.3129 | ||
| VJ0805D150GLPAP | VISHAY | 0805 | 0 | $ 0.514 | ||
| VJ0805D150GXPAC | VISHAY | 0805 | 0 | $ 0.514 | ||
| VJ0805D150GXPAP | VISHAY | 0805 | 0 | $ 0.514 | ||
| VJ0805D150GLPAC | VISHAY | 0805 | 0 | $ 0.514 | ||
| VJ0805D150GXPAJ | VISHAY | 0805 | 0 | $ 0.2588 | ||
| 0805N150G251CT | Walsin | 0805 | 0 | $ 0.038 |

