VISHAY VJ0402D0R8BXCAP
| Manufacturer | |
| MPN | VJ0402D0R8BXCAP |
| LCSC Part # | C2349936 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.8pF C0G 200V 0402 Ceramic Capacitors |
| Datasheet | VISHAY VJ0402D0R8BXCAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3316 | $ 0.33 |
| 200+ | $ 0.1284 | $ 25.68 |
| 500+ | $ 0.1238 | $ 61.90 |
| 1,000+ | $ 0.1216 | $ 121.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201R07S0R8BV4T | Johanson Dielectrics | 0402 | 0 | $ 0.0406 | ||
| QSCF201Q0R8C1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0709 | ||
| QSCF201Q0R8A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.1179 | ||
| QSCF201Q0R8B1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0458 | ||
| 201R07S0R8AV4T | Johanson Dielectrics | 0402 | 0 | $ 0.0526 | ||
| CBR04C808A2GAC | KEMET | 0402 | 0 | $ 0.2577 | ||
| GQM1555C2DR80BB01D | muRata | 0402 | 0 | $ 0.1066 | ||
| GQM1555C2DR80WB01D | muRata | 0402 | 0 | $ 0.1341 | ||
| GQM1555C2DR80CB01D | muRata | 0402 | 0 | $ 0.0984 | ||
| VJ0402D0R8DXCAJ | VISHAY | 0402 | 0 | $ 0.0906 | ||
| VJ0402D0R8DLCAJ | VISHAY | 0402 | 0 | $ 0.0906 | ||
| VJ0402D0R8CLCAP | VISHAY | 0402 | 0 | $ 0.1483 | ||
| VJ0402D0R8CLCAJ | VISHAY | 0402 | 0 | $ 0.1483 | ||
| VJ0402D0R8CXCAC | VISHAY | 0402 | 0 | $ 0.1483 | ||
| VJ0402D0R8BXCAJ | VISHAY | 0402 | 0 | $ 0.1639 | ||
| VJ0402D0R8VXCAJ | VISHAY | 0402 | 0 | $ 0.2071 | ||
| VJ0402D0R8BLCAP | VISHAY | 0402 | 0 | $ 0.3316 | ||
| VJ0402D0R8BLCAC | VISHAY | 0402 | 0 | $ 0.3316 | ||
| VJ0402D0R8BXCAC | VISHAY | 0402 | 0 | $ 0.3316 | ||
| QSCF251Q0R8A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0842 |

