VISHAY GA1812Y684KXAAR31G
| Manufacturer | |
| MPN | GA1812Y684KXAAR31G |
| LCSC Part # | C2348995 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680nF X7R ±10% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812Y684KXAAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2808 | $ 0.28 |
| 200+ | $ 0.1087 | $ 21.74 |
| 500+ | $ 0.1049 | $ 52.45 |
| 1,000+ | $ 0.103 | $ 103.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C684K5RACTU | KEMET | 1812 | 0 | $ 0.3523 | ||
| C1812X684K5RACTU | KEMET | 1812 | 0 | $ 0.6452 | ||
| C1812C684K5RAC7800 | KEMET | 1812 | 0 | $ 0.4509 | ||
| C1812X684K5RAC7800 | KEMET | 1812 | 0 | $ 0.796 | ||
| 1812J0500684KDR | Knowles | 1812 | 0 | $ 2.0498 | ||
| 1812Y0500684KDT | Knowles | 1812 | 0 | $ 1.0417 | ||
| 1812Y0500684KXT | Knowles | 1812 | 0 | $ 0.3082 | ||
| 1812J0500684KXT | Knowles | 1812 | 0 | $ 0.2862 | ||
| 1812Y0500684KET | Knowles | 1812 | 0 | $ 0.9715 | ||
| VJ1812Y684KXAAT | VISHAY | 1812 | 0 | $ 0.3846 | ||
| GA1812Y684KBAAR31G | VISHAY | 1812 | 0 | $ 0.379 | ||
| GA1812Y684KBAAT31G | VISHAY | 1812 | 0 | $ 0.3864 | ||
| VJ1812Y684KXAAR | VISHAY | 1812 | 0 | $ 0.4027 | ||
| VJ1812Y684KXATW1BC | VISHAY | 1812 | 0 | $ 0.4698 | ||
| VJ1812Y684KBAAT4X | VISHAY | 1812 | 0 | $ 0.612 | ||
| VJ1812Y684KFAAT | VISHAY | 1812 | 0 | $ 0.7209 | ||
| GA1812Y684KXAAT31G | VISHAY | 1812 | 0 | $ 1.4467 | ||
| SH43B684K500CT | Walsin | 1812 | 0 | $ 0.091 | ||
| 1812B684K500CT | Walsin | 1812 | 0 | $ 0.07 | ||
| CC1812KKX7R9BB684 | YAGEO | 1812 | 0 | $ 0.1314 |

