Knowles 1210Y0100120KCR
| Manufacturer | |
| MPN | 1210Y0100120KCR |
| LCSC Part # | C2348491 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12pF ±10% 10V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y0100120KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3384 | $ 0.34 |
| 200+ | $ 0.131 | $ 26.20 |
| 500+ | $ 0.1264 | $ 63.20 |
| 1,000+ | $ 0.1241 | $ 124.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C120K8HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X120K8HAC7800 | KEMET | 1210 | 0 | $ 0.0655 | ||
| C1210X120K8HACAUTO | KEMET | 1210 | 0 | $ 0.0681 | ||
| C1210C120K8HAC7800 | KEMET | 1210 | 0 | $ 0.0417 | ||
| 1210J0100120KCT | Knowles | 1210 | 0 | $ 0.3383 | ||
| 1210Y0100120KCT | Knowles | 1210 | 0 | $ 0.3488 | ||
| C1210C120K4HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C120K4HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X120K4HAC7800 | KEMET | 1210 | 0 | $ 0.0655 | ||
| C1210X120K4HACAUTO | KEMET | 1210 | 0 | $ 0.0681 | ||
| 1210J0160120KCT | Knowles | 1210 | 0 | $ 0.3383 | ||
| 1210J0160120KCR | Knowles | 1210 | 0 | $ 0.3195 | ||
| 1210Y0160120KCR | Knowles | 1210 | 0 | $ 0.3384 | ||
| 1210Y0160120KCT | Knowles | 1210 | 0 | $ 0.3488 | ||
| 1210J0160120KFR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210J0160120KFT | Knowles | 1210 | 0 | $ 0.5079 | ||
| 1210Y0160120KFR | Knowles | 1210 | 0 | $ 0.4955 | ||
| C1210C120K3HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C120K3HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X120K3HAC7800 | KEMET | 1210 | 0 | $ 0.0655 |

