LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C322C392F3G5TA7301 product image
Images for reference only

KEMET C322C392F3G5TA7301

Manufacturer
MPN
C322C392F3G5TA7301
LCSC Part #
C2347744
Packaging
Through Hole
Customer #
Key Attributes
3.9nF C0G ±1% 25V Through Hole Ceramic Capacitors RoHS
DatasheetKEMET C322C392F3G5TA7301
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance3.9nF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating25V