Knowles 1206J0501P80CFR
| Manufacturer | |
| MPN | 1206J0501P80CFR |
| LCSC Part # | C2346343 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8pF 50V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0501P80CFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.343 | $ 0.34 |
| 200+ | $ 0.1328 | $ 26.56 |
| 500+ | $ 0.1281 | $ 64.05 |
| 1,000+ | $ 0.1258 | $ 125.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG1R8C500DT | CCTC | 1206 | 750 | $ 0.0117 | ||
| C1206C189D5GAC7800 | KEMET | 1206 | 0 | $ 0.0692 | ||
| C1206C189D5HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C189C5HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206C189D5HACAUTO | KEMET | 1206 | 0 | $ 0.031 | ||
| C1206C189B5HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| VJ1206A1R8BLAAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| VJ1206A1R8DLAAJ32 | VISHAY | 1206 | 0 | $ 0.7085 | ||
| VJ1206A1R8CLAAJ32 | VISHAY | 1206 | 0 | $ 1.366 | ||
| 1206CG1R8C500NT | FH | 1206 | 0 | $ 0.034 |

