Knowles 1206J1K20102JXT
| Manufacturer | |
| MPN | 1206J1K20102JXT |
| LCSC Part # | C2346333 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF X7R ±5% 1.2kV 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J1K20102JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2112 | $ 0.21 |
| 200+ | $ 0.0818 | $ 16.36 |
| 500+ | $ 0.0789 | $ 39.45 |
| 1,000+ | $ 0.0775 | $ 77.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKX7RDBB102 | YAGEO | 1206 | 22,200 | $ 0.0506 | ||
| C1206C102JGRACTU | KEMET | 1206 | 2,245 | $ 0.3957 | ||
| CV1206X7R2KV102JN | TORCH | 1206 | 1,850 | $ 0.0881 | ||
| C1206C102JGRACAUTO | KEMET | 1206 | 48 | $ 1.2396 | ||
| C1206C102KFRACTU | KEMET | 1206 | 16 | $ 0.8394 | ||
| C1206C102JGRAC7800 | KEMET | 1206 | 0 | $ 0.2726 | ||
| 1206Y1K20102JXT | Knowles | 1206 | 0 | $ 0.2446 | ||
| 1206J1K50102JXT | Knowles | 1206 | 0 | $ 0.2082 | ||
| 1206Y1K50102JXT | Knowles | 1206 | 0 | $ 0.2416 | ||
| 1206Y2K00102JXT | Knowles | 1206 | 0 | $ 0.2322 | ||
| 1206J2K00102JXT | Knowles | 1206 | 0 | $ 0.2188 | ||
| VJ1206Y102JBRAT4X | VISHAY | 1206 | 0 | $ 0.1501 | ||
| 1206Y1K20102MXT | Knowles | 1206 | 0 | $ 0.1577 | ||
| 1206J1K20102MXT | Knowles | 1206 | 0 | $ 0.1521 | ||
| 1206Y1K20102KXT | Knowles | 1206 | 0 | $ 0.1764 | ||
| 1206J1K20102KXT | Knowles | 1206 | 0 | $ 0.1715 | ||
| C1206C102KFRACAUTO | KEMET | 1206 | 0 | $ 0.2564 | ||
| 1206J1K50102MXT | Knowles | 1206 | 0 | $ 0.1642 | ||
| 1206J1K50102KXT | Knowles | 1206 | 0 | $ 0.1679 | ||
| VJ1206Y102KBRAT4X | VISHAY | 1206 | 0 | $ 0.1195 |

