Knowles 0603J2500820JQT
| Manufacturer | |
| MPN | 0603J2500820JQT |
| LCSC Part # | C2345500 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82pF ±5% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J2500820JQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3282 | $ 0.33 |
| 200+ | $ 0.1271 | $ 25.42 |
| 500+ | $ 0.1226 | $ 61.30 |
| 1,000+ | $ 0.1204 | $ 120.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A60S820JT250T | AMOTECH | 0603 | 0 | $ 0.1974 | ||
| QSCP251Q820J1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1824 | ||
| 251R14S820JV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0687 | ||
| 0603Y2500820JCR | Knowles | 0603 | 0 | $ 0.118 | ||
| 0603J2500820JCR | Knowles | 0603 | 0 | $ 0.1143 | ||
| 0603Y2500820JCT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603J2500820JFR | Knowles | 0603 | 0 | $ 0.1651 | ||
| 0603J2500820JFT | Knowles | 0603 | 0 | $ 0.1714 | ||
| 0603Y2500820JFT | Knowles | 0603 | 0 | $ 0.1769 | ||
| 0603Y2500820JUT | Knowles | 0603 | 0 | $ 0.3217 | ||
| 0603J2500820JUT | Knowles | 0603 | 0 | $ 0.3282 | ||
| 0603Y2500820JQT | Knowles | 0603 | 0 | $ 0.3217 | ||
| 0603J2500820JCT | Knowles | 0603 | 0 | $ 0.1004 | ||
| HC0603CG820J251 | Meritek | 0603 | 0 | $ 0.0234 | ||
| GQM1875C2E820JB12D | muRata | 0603 | 0 | $ 0.0916 | ||
| QVS107CG820JCHT | Taiyo Yuden | 0603 | 0 | $ 0.111 | ||
| MBARQ167SCG820JTRA01 | Taiyo Yuden | 0603 | 0 | $ 0.3581 | ||
| 0603N820J251CT | Walsin | 0603 | 0 | $ 0.0119 | ||
| CC0603JRNPOYBN820 | YAGEO | 0603 | 0 | $ 0.0072 | ||
| CQ0603JRNPOYBN820 | YAGEO | 0603 | 0 | $ 0.033 |

