Knowles 1210J6300820KAR
| Manufacturer | |
| MPN | 1210J6300820KAR |
| LCSC Part # | C2345041 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 82pF ±10% 630V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J6300820KAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.336 | $ 0.34 |
| 200+ | $ 0.13 | $ 26.00 |
| 500+ | $ 0.1255 | $ 62.75 |
| 1,000+ | $ 0.1232 | $ 123.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J6300820KCR | Knowles | 1210 | 0 | $ 0.2289 | ||
| 1210J6300820KCT | Knowles | 1210 | 0 | $ 0.2481 | ||
| 1210Y6300820KCR | Knowles | 1210 | 0 | $ 0.2372 | ||
| 1210Y6300820KCT | Knowles | 1210 | 0 | $ 0.2571 | ||
| 1210J6300820KAT | Knowles | 1210 | 0 | $ 0.3557 | ||
| 1210Y6300820KAT | Knowles | 1210 | 0 | $ 0.3798 | ||
| VJ1210A820KBLAT4X | VISHAY | 1210 | 0 | $ 0.1952 | ||
| 1210N820K631CT | Walsin | 1210 | 0 | $ 0.1003 | ||
| 1210J1K00820KCR | Knowles | 1210 | 0 | $ 0.2428 | ||
| 1210Y1K00820KCR | Knowles | 1210 | 0 | $ 0.2503 | ||
| 1210Y1K00820KCT | Knowles | 1210 | 0 | $ 0.2713 | ||
| 1210J1K00820KCT | Knowles | 1210 | 0 | $ 0.2632 | ||
| 1210J1K00820KDT | Knowles | 1210 | 0 | $ 0.3862 | ||
| 1210Y1K00820KFR | Knowles | 1210 | 0 | $ 0.3676 | ||
| 1210Y1K00820KAR | Knowles | 1210 | 0 | $ 0.3676 | ||
| 1210J1K00820KAR | Knowles | 1210 | 0 | $ 0.3647 | ||
| 1210Y1K00820KAT | Knowles | 1210 | 0 | $ 0.8667 | ||
| HC1210CG820K102 | Meritek | 1210 | 0 | $ 0.3313 | ||
| VJ1210A820KBGAT4X | VISHAY | 1210 | 0 | $ 0.1952 | ||
| 1210N820K102CT | Walsin | 1210 | 0 | $ 0.1248 |

