Knowles 1210J0630123KXT
| Manufacturer | |
| MPN | 1210J0630123KXT |
| LCSC Part # | C2344525 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J0630123KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2489 | $ 0.25 |
| 200+ | $ 0.0964 | $ 19.28 |
| 500+ | $ 0.093 | $ 46.50 |
| 1,000+ | $ 0.0913 | $ 91.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C123K1RAC7800 | KEMET | 1210 | 0 | $ 0.161 | ||
| 1210Y0630123KET | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210Y0630123KXT | Knowles | 1210 | 0 | $ 0.6547 | ||
| 1210J1000123KXT | Knowles | 1210 | 0 | $ 0.2489 | ||
| 1210Y1000123KXT | Knowles | 1210 | 0 | $ 0.2792 | ||
| 1210Y1000123KET | Knowles | 1210 | 0 | $ 0.4947 | ||
| 1210J2000123KXT | Knowles | 1210 | 0 | $ 0.2489 | ||
| 1210Y2000123KXT | Knowles | 1210 | 0 | $ 0.2792 | ||
| VJ1210Y123KLBAJ32 | VISHAY | 1210 | 0 | $ 1.0243 | ||
| GA1210Y123KBBAT31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210Y123KBBAR31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| VJ1210Y123KBBAT4X | VISHAY | 1210 | 0 | $ 0.2369 | ||
| GA1210Y123KXBAT31G | VISHAY | 1210 | 0 | $ 0.3526 | ||
| GA1210Y123KXBAR31G | VISHAY | 1210 | 0 | $ 0.329 | ||
| VJ1210Y123KLCAJ32 | VISHAY | 1210 | 0 | $ 1.1546 | ||
| GA1210Y123KXCAT31G | VISHAY | 1210 | 0 | $ 0.0649 | ||
| GA1210Y123KBCAR31G | VISHAY | 1210 | 0 | $ 0.0837 | ||
| GA1210Y123KBCAT31G | VISHAY | 1210 | 0 | $ 0.0837 | ||
| VJ1210Y123KBCAT4X | VISHAY | 1210 | 0 | $ 0.2616 | ||
| 1210B123K101CT | Walsin | 1210 | 0 | $ 0.1134 |

