Knowles 1210J1000471KCR
| Manufacturer | |
| MPN | 1210J1000471KCR |
| LCSC Part # | C2344270 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 470pF ±10% 100V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J1000471KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3195 | $ 0.32 |
| 200+ | $ 0.1237 | $ 24.74 |
| 500+ | $ 0.1193 | $ 59.65 |
| 1,000+ | $ 0.1172 | $ 117.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C471K1HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C471K1HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X471K1HACAUTO | KEMET | 1210 | 0 | $ 0.0671 | ||
| C1210X471K1HAC7800 | KEMET | 1210 | 0 | $ 0.0644 | ||
| 1210Y1000471KCR | Knowles | 1210 | 0 | $ 0.3384 | ||
| 1210J1000471KFR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210J1000471KFT | Knowles | 1210 | 0 | $ 0.5079 | ||
| 1210J1000471KAT | Knowles | 1210 | 0 | $ 0.5217 | ||
| 1210J1000471KAR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210Y1000471KFR | Knowles | 1210 | 0 | $ 0.4955 | ||
| 1210Y1000471KAR | Knowles | 1210 | 0 | $ 0.4955 | ||
| 1210Y1000471KFT | Knowles | 1210 | 0 | $ 0.5233 | ||
| 1210Y1000471KAT | Knowles | 1210 | 0 | $ 0.5375 | ||
| VJ1210A471KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A471KXBAT31G | VISHAY | 1210 | 0 | $ 0.083 | ||
| GA1210A471KXBAR31G | VISHAY | 1210 | 0 | $ 0.083 | ||
| GA1210A471KBBAT31G | VISHAY | 1210 | 0 | $ 0.0916 | ||
| GA1210A471KBBAR31G | VISHAY | 1210 | 0 | $ 0.0916 | ||
| VJ1210A471KXBAT | VISHAY | 1210 | 0 | $ 0.0964 | ||
| VJ1210A471KBBAT4X | VISHAY | 1210 | 0 | $ 0.181 |

