Knowles 0805J0500120GAT
| Manufacturer | |
| MPN | 0805J0500120GAT |
| LCSC Part # | C2344214 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805J0500120GAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3094 | $ 0.31 |
| 200+ | $ 0.1198 | $ 23.96 |
| 500+ | $ 0.1156 | $ 57.80 |
| 1,000+ | $ 0.1135 | $ 113.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805GRNPO9BN120 | YAGEO | 0805 | 500 | $ 0.022 | ||
| VJ0805A120GXAPW1BC | VISHAY | 0805 | 55 | $ 0.0742 | ||
| C0805C120G5HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805X120G5HACAUTO | KEMET | 0805 | 0 | $ 0.0407 | ||
| CBR08C120G5GAC | KEMET | 0805 | 0 | $ 0.1926 | ||
| 0805J0500120GCR | Knowles | 0805 | 0 | $ 0.19 | ||
| 0805Y0500120GCT | Knowles | 0805 | 0 | $ 0.2166 | ||
| 0805J0500120GFR | Knowles | 0805 | 0 | $ 0.2794 | ||
| 0805J0500120GAR | Knowles | 0805 | 0 | $ 0.2794 | ||
| 0805Y0500120GAR | Knowles | 0805 | 0 | $ 0.2961 | ||
| 0805Y0500120GFR | Knowles | 0805 | 0 | $ 0.2961 | ||
| 0805Y0500120GAT | Knowles | 0805 | 0 | $ 0.3108 | ||
| 0805J0500120GFT | Knowles | 0805 | 0 | $ 0.3013 | ||
| VJ0805A120GLAAJ32 | VISHAY | 0805 | 0 | $ 0.5495 | ||
| VJ0805A120GXACW1BC | VISHAY | 0805 | 0 | $ 0.0335 | ||
| VJ0805A120GXAMP | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805A120GXAMC | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805A120GXAAP | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805A120GXAAC | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805D120GLAAC | VISHAY | 0805 | 0 | $ 0.4677 |

