Knowles 1808J2K00560JCT
| Manufacturer | |
| MPN | 1808J2K00560JCT |
| LCSC Part # | C2343676 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 56pF NP0 ±5% 2kV 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J2K00560JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1664 | $ 0.17 |
| 200+ | $ 0.0644 | $ 12.88 |
| 500+ | $ 0.0622 | $ 31.10 |
| 1,500+ | $ 0.0611 | $ 91.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2K00560JCT | Knowles | 1808 | 0 | $ 0.1946 | ||
| 1808J2K50560JCT | Knowles | 1808 | 0 | $ 0.1664 | ||
| 1808Y2K50560JCT | Knowles | 1808 | 0 | $ 0.1946 | ||
| 1808J3K00560JCT | Knowles | 1808 | 0 | $ 0.1664 | ||
| 1808J4K00560JCT | Knowles | 1808 | 0 | $ 0.1761 | ||
| 1808J5K00560JCT | Knowles | 1808 | 0 | $ 0.1998 | ||
| 1808J2K00560GCT | Knowles | 1808 | 0 | $ 0.2675 | ||
| 1808Y2K00560GCT | Knowles | 1808 | 0 | $ 0.3133 | ||
| 1808Y2K50560GCT | Knowles | 1808 | 0 | $ 0.3133 | ||
| 1808J2K50560GCT | Knowles | 1808 | 0 | $ 0.2675 | ||
| 1808J3K00560GCT | Knowles | 1808 | 0 | $ 0.2675 | ||
| 1808J5K00560GCT | Knowles | 1808 | 0 | $ 0.3219 | ||
| 1808J2K00560FCT | Knowles | 1808 | 0 | $ 0.5338 | ||
| 1808Y2K00560FCT | Knowles | 1808 | 0 | $ 0.6275 | ||
| 1808J2K50560FCT | Knowles | 1808 | 0 | $ 0.5338 | ||
| 1808J4K00560FCT | Knowles | 1808 | 0 | $ 0.5666 | ||
| 1808J2K00560KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2K50560KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2K50560KCT | Knowles | 1808 | 0 | $ 0.1847 | ||
| 1808J4K00560KCT | Knowles | 1808 | 0 | $ 0.1671 |

