KEMET C1210C274J5RACTU
| Manufacturer | |
| MPN | C1210C274J5RACTU |
| LCSC Part # | C2342006 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 270nF X7R ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C274J5RACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3229 | $ 0.32 |
| 200+ | $ 0.125 | $ 25.00 |
| 500+ | $ 0.1206 | $ 60.30 |
| 1,000+ | $ 0.1184 | $ 118.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X274J5RAC7800 | KEMET | 1210 | 0 | $ 0.4352 | ||
| C1210C274J5RAC7800 | KEMET | 1210 | 0 | $ 0.4059 | ||
| 1210J0500274JXR | Knowles | 1210 | 0 | $ 0.7594 | ||
| 1210Y0500274JXT | Knowles | 1210 | 0 | $ 0.3833 | ||
| 1210J0500274JXT | Knowles | 1210 | 0 | $ 0.3296 | ||
| 1210Y0500274JET | Knowles | 1210 | 0 | $ 0.769 | ||
| 1210J0630274JXR | Knowles | 1210 | 0 | $ 0.7594 | ||
| 1210Y0630274JXT | Knowles | 1210 | 0 | $ 0.3833 | ||
| 1210J0630274JXT | Knowles | 1210 | 0 | $ 0.3296 | ||
| 1210Y0630274JET | Knowles | 1210 | 0 | $ 0.769 | ||
| VJ1210Y274JLAAJ32 | VISHAY | 1210 | 0 | $ 1.6531 | ||
| GA1210Y274JXAAT31G | VISHAY | 1210 | 0 | $ 0.137 | ||
| GA1210Y274JBAAT31G | VISHAY | 1210 | 0 | $ 0.1704 | ||
| VJ1210Y274JXAAT | VISHAY | 1210 | 0 | $ 0.2188 | ||
| VJ1210Y274JBAAT4X | VISHAY | 1210 | 0 | $ 0.7627 | ||
| GA1210Y274JXAAR31G | VISHAY | 1210 | 0 | $ 0.6653 | ||
| GA1210Y274JBAAR31G | VISHAY | 1210 | 0 | $ 0.8563 | ||
| VJ1210Y274JLBAJ32 | VISHAY | 1210 | 0 | $ 1.988 | ||
| GA1210Y274JXBAT31G | VISHAY | 1210 | 0 | $ 0.137 | ||
| 1210B274J500CT | Walsin | 1210 | 0 | $ 0.541 |

